VZ.VTD2440K4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VZ.VTD2440K4

VZ.VTD4820K4

DigiKey Part Number
3473-VZ.VTD4820K4-ND
Manufacturer
Manufacturer Product Number
VZ.VTD4820K4
Description
CONTROLLER FOR BLDC 48V 20A
Customer Reference
Detailed Description
Brushless 18 VDC ~ 53 VDC Supply 20A 48V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Brushless (BLDC)
Control / Drive Type
Brushless
Number of Motors
1
Voltage - Load
48V
Current - Output
20A
Voltage - Supply
18 VDC ~ 53 VDC
Interface
RS-485
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1385,62000 €385,62 €
5363,18600 €1.815,93 €
Manufacturers Standard Package
Unit Price without VAT:385,62000 €
Unit Price with VAT:458,88780 €