
MOT-BL-DRV-120 | |
|---|---|
DigiKey Part Number | 2685-MOT-BL-DRV-120-ND |
Manufacturer | |
Manufacturer Product Number | MOT-BL-DRV-120 |
Description | BLDC Motor Driver, 120W |
Customer Reference | |
Detailed Description | Brushless 12 ~ 30VDC Supply 8A 24V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 24V | |
Current - Output | 8A | |
Wattage - Load | 120 W | |
Voltage - Supply | 12 ~ 30VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,61000 € | 137,61 € |
| 10 | 114,30200 € | 1.143,02 € |
| 100 | 99,91280 € | 9.991,28 € |
| Unit Price without VAT: | 137,61000 € |
|---|---|
| Unit Price with VAT: | 163,75590 € |













