
MOT-BL-DRV-300 | |
|---|---|
DigiKey Part Number | 2685-MOT-BL-DRV-300-ND |
Manufacturer | |
Manufacturer Product Number | MOT-BL-DRV-300 |
Description | BLDC Motor Driver, 300W |
Customer Reference | |
Detailed Description | Brushless 18 ~ 50VDC Supply 15A 48V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 48V | |
Current - Output | 15A | |
Wattage - Load | 300 W | |
Voltage - Supply | 18 ~ 50VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,94000 € | 161,94 € |
| 10 | 132,42200 € | 1.324,22 € |
| 100 | 107,35790 € | 10.735,79 € |
| Unit Price without VAT: | 161,94000 € |
|---|---|
| Unit Price with VAT: | 192,70860 € |







