
MOT-I-81535 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81535-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81535 |
Description | Brushless (BLDC) DC Motor Gearmo |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 392 RPM 53W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 392 RPM | |
Torque - Rated (oz-in / mNm) | 138.87 / 980.67 | |
Power - Rated | 53W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 4.965" (126.10mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 10 | |
Torque - Max Momentary (oz-in / mNm) | 347.18 / 2451.66 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,85000 € | 181,85 € |
| 100 | 143,20150 € | 14.320,15 € |
| Unit Price without VAT: | 181,85000 € |
|---|---|
| Unit Price with VAT: | 216,40150 € |









