PVI5080NS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.505
Unit Price: 5,88000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.140
Unit Price: 2,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 9.453
Unit Price: 1,72000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 75,72200 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 437
Unit Price: 76,52000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 77.523
Unit Price: 1,59000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 110.371
Unit Price: 1,66000 €
Datasheet
Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVI5080NS

DigiKey Part Number
PVI5080NS-ND
Manufacturer
Manufacturer Product Number
PVI5080NS
Description
OPTOISOLTR 4KV 1CH PHVOLT 8-SMD
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300µs, 220µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
5V
Current - Output / Channel
8µA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, 4 Leads
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes