Optoisolator Photovoltaic Output 1000VDC 1 Channel 6-CLCC (6.22x4.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Photovoltaic Output 1000VDC 1 Channel 6-CLCC (6.22x4.32)
6-CLCC

OLS700

DigiKey Part Number
3320-OLS700-ND
Manufacturer
Manufacturer Product Number
OLS700
Description
OPTOISOLTR 1KV 1CH PHVOLT 6-CLCC
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 1000VDC 1 Channel 6-CLCC (6.22x4.32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
1000VDC
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (6.22x4.32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5075,72200 €3.786,10 €
Manufacturers Standard Package
Unit Price without VAT:75,72200 €
Unit Price with VAT:90,10918 €