Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVI5080NSPBF

DigiKey Part Number
PVI5080NSPBF-ND
Manufacturer
Manufacturer Product Number
PVI5080NSPBF
Description
OPTOISOLTR 4KV 1CH PHVOLT 8-SMD
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
PVI5080NSPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Not For New Designs
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300µs, 220µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
5V
Current - Output / Channel
8µA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, 4 Leads
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.505
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,88000 €5,88 €
503,78380 €189,19 €
1003,57410 €357,41 €
5003,20228 €1.601,14 €
1.0003,08150 €3.081,50 €
2.0002,97938 €5.958,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,88000 €
Unit Price with VAT:6,99720 €