
VOM1271T | |
|---|---|
DigiKey Part Number | VOM1271TTR-ND - Tape & Reel (TR) VOM1271TCT-ND - Cut Tape (CT) VOM1271TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM1271T |
Description | OPTOISO 3.75KV 1CH PHVOLT 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOM1271T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 53µs, 24µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,07200 € | 26,80 € |
| 100 | 0,95580 € | 95,58 € |
| 250 | 0,90032 € | 225,08 € |
| 500 | 0,86688 € | 433,44 € |
| 1.000 | 0,83936 € | 839,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84556 € | 1.691,12 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |










