
APV2111VY | |
|---|---|
DigiKey Part Number | 255-3874-2-ND - Tape & Reel (TR) 255-3874-1-ND - Cut Tape (CT) 255-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV2111VY |
Description | OPTOISO 1.5KV 1CH PHVOLT 4-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 800µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 8.2V | |
Current - Output / Channel | 8µA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 1,01680 € | 25,42 € |
| 50 | 0,98220 € | 49,11 € |
| 100 | 0,94860 € | 94,86 € |
| 250 | 0,90584 € | 226,46 € |
| 500 | 0,87478 € | 437,39 € |
| 1.000 | 0,84476 € | 844,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,79306 € | 2.775,71 € |
| 7.000 | 0,76580 € | 5.360,60 € |
| 10.500 | 0,75028 € | 7.877,94 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |









