IRU1205-33CLTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7.594
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 66.623
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,08624 €
Datasheet

Similar


Texas Instruments
In Stock: 367
Unit Price: 3,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,98472 €
Datasheet

Similar


Texas Instruments
In Stock: 11.106
Unit Price: 2,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.996
Unit Price: 2,18593 €
Datasheet

Similar


Texas Instruments
In Stock: 2.572
Unit Price: 1,83305 €
Datasheet

Similar


Texas Instruments
In Stock: 1.384
Unit Price: 4,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.509
Unit Price: 3,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 38
Unit Price: 3,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,80709 €
Datasheet

Similar


Texas Instruments
In Stock: 14.675
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.200
Unit Price: 2,41000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IRU1205-33CLTR

DigiKey Part Number
IRU1205-33CLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRU1205-33CLTR
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes