REG102NA-3.3/250 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.106
Unit Price: 3,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 63.054
Unit Price: 1,01000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG102NA-3.3/250

DigiKey Part Number
REG102NA-3.3TR-ND - Tape & Reel (TR)
REG102NA-3.3CT-ND - Cut Tape (CT)
REG102NA-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG102NA-3.3/250
Description
IC REG LINEAR 3.3V 250MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG102NA-3.3/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
500 µA
Mfr
Current - Supply (Max)
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.27V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2992AIM5X-3.3/NOPBTexas Instruments0296-43238-1-ND1,16000 €MFR Recommended
REG102NA-3.3/3KTexas Instruments9.106296-48162-1-ND3,14000 €Parametric Equivalent
MIC5219-3.3YM5-TRMicrochip Technology63.054576-1281-1-ND1,01000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,22244 €555,61 €
Manufacturers Standard Package
Unit Price without VAT:2,22244 €
Unit Price with VAT:2,64470 €