REG113NA-3/3K is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.188
Unit Price: 1,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.594
Unit Price: 1,02000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG113NA-3/3K

DigiKey Part Number
REG113NA-3/3KTR-ND - Tape & Reel (TR)
REG113NA-3/3KCT-ND - Cut Tape (CT)
REG113NA-3/3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG113NA-3/3K
Description
IC REG LINEAR 3V 400MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG113NA-3/3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 400mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
1 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,80709 €5.421,27 €
Manufacturers Standard Package
Unit Price without VAT:1,80709 €
Unit Price with VAT:2,15044 €