Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76430DBVT

DigiKey Part Number
296-2711-2-ND - Tape & Reel (TR)
296-2711-1-ND - Cut Tape (CT)
296-2711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76430DBVT
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76430DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
140 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,77300 €17,73 €
251,62200 €40,55 €
1001,45560 €145,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,37636 €344,09 €
5001,32856 €664,28 €
7501,30463 €978,47 €
1.2501,27811 €1.597,64 €
1.7501,26262 €2.209,59 €
2.5001,24771 €3.119,28 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €

Other Suppliers on DigiKey

14.600In Stock
Ships from Rochester Electronics, LLC