IRFH8334TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 7.903
Unit Price: 0,76000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 23.409
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.723
Unit Price: 1,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 168.878
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.472
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.380
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.707
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.821
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 20.802
Unit Price: 0,58000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.225
Unit Price: 0,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.949
Unit Price: 1,25000 €
Datasheet
8-Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH8334TRPBF

DigiKey Part Number
IRFH8334TRPBFTR-ND - Tape & Reel (TR)
IRFH8334TRPBFCT-ND - Cut Tape (CT)
IRFH8334TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH8334TRPBF
Description
MOSFET N-CH 30V 14A/44A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 44A (Tc) 3.2W (Ta), 30W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH8334TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes