



STL56N3LLH5 | |
|---|---|
DigiKey Part Number | 497-11849-2-ND - Tape & Reel (TR) 497-11849-1-ND - Cut Tape (CT) 497-11849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL56N3LLH5 |
Description | MOSFET N-CH 30V 56A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 56A (Tc) 62.5W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL56N3LLH5 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Series | Vgs (Max) +22V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6414A | Alpha & Omega Semiconductor Inc. | 19.382 | 785-1226-1-ND | 0,71000 € | Similar |
| BSC090N03LSGATMA1 | Infineon Technologies | 4.999 | BSC090N03LSGATMA1CT-ND | 1,02000 € | Similar |
| BSC100N03MSGATMA1 | Infineon Technologies | 4 | BSC100N03MSGATMA1CT-ND | 0,96000 € | Similar |
| CSD17302Q5A | Texas Instruments | 17.938 | 296-25854-1-ND | 1,51000 € | Similar |
| CSD17307Q5A | Texas Instruments | 169.499 | 296-25857-1-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,51360 € | 51,36 € |
| 500 | 0,40094 € | 200,47 € |
| 1.000 | 0,36466 € | 364,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31860 € | 955,80 € |
| 6.000 | 0,29541 € | 1.772,46 € |
| 9.000 | 0,28361 € | 2.552,49 € |
| 15.000 | 0,27034 € | 4.055,10 € |
| 21.000 | 0,26249 € | 5.512,29 € |
| 30.000 | 0,26028 € | 7.808,40 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

