
RS1E150GNTB | |
|---|---|
DigiKey Part Number | RS1E150GNTBTR-ND - Tape & Reel (TR) RS1E150GNTBCT-ND - Cut Tape (CT) RS1E150GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E150GNTB |
Description | MOSFET N-CH 30V 15A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 40A (Tc) 3W (Ta), 22W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 22W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,32700 € | 32,70 € |
| 500 | 0,25146 € | 125,73 € |
| 1.000 | 0,22710 € | 227,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20073 € | 501,82 € |
| 5.000 | 0,18443 € | 922,15 € |
| 7.500 | 0,17612 € | 1.320,90 € |
| 12.500 | 0,16679 € | 2.084,88 € |
| 17.500 | 0,16126 € | 2.822,05 € |
| 25.000 | 0,15829 € | 3.957,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

