DMG7702SFG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 23.534
Unit Price: 0,62000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,13534 €
Datasheet

Similar


Texas Instruments
In Stock: 7.946
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.201
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.560
Unit Price: 1,61000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 20.872
Unit Price: 0,58000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.572
Unit Price: 0,78000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.338
Unit Price: 0,67000 €
Datasheet
8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG7702SFG-13

DigiKey Part Number
DMG7702SFG-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG7702SFG-13
Description
MOSFET N-CH 30V 12A POWERDI3333
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 890mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4310 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
890mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.