MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF540NSTRRPBF | |
|---|---|
DigiKey Part Number | IRF540NSTRRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF540NSTRRPBF |
Description | MOSFET N-CH 100V 33A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1960 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 44mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL540NSTRLPBF | Infineon Technologies | 20.553 | IRL540NSTRLPBFCT-ND | 2,40000 € | MFR Recommended |
| BUK9640-100A,118 | Nexperia USA Inc. | 4.407 | 1727-BUK9640-100A,118CT-ND | 2,20000 € | Similar |
| FDB2710 | onsemi | 552 | FDB2710CT-ND | 5,30000 € | Similar |
| FDB3682 | onsemi | 1.324 | FDB3682FSCT-ND | 2,81000 € | Similar |
| FDB44N25TM | onsemi | 10.474 | FDB44N25TMCT-ND | 3,09000 € | Similar |





