


FDB44N25TM | |
|---|---|
DigiKey Part Number | FDB44N25TMTR-ND - Tape & Reel (TR) FDB44N25TMCT-ND - Cut Tape (CT) FDB44N25TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB44N25TM |
Description | MOSFET N-CH 250V 44A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 44A (Tc) 307W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB44N25TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2870 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 307W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 69mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB600N25N3GATMA1 | Infineon Technologies | 6.167 | IPB600N25N3GATMA1CT-ND | 3,82000 € | Similar |
| RCJ510N25TL | Rohm Semiconductor | 4.879 | RCJ510N25TLCT-ND | 3,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,01000 € | 20,10 € |
| 100 | 1,39900 € | 139,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,00894 € | 807,15 € |
| 1.600 | 0,93927 € | 1.502,83 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


