


IPB600N25N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB600N25N3GATMA1TR-ND - Tape & Reel (TR) IPB600N25N3GATMA1CT-ND - Cut Tape (CT) IPB600N25N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB600N25N3GATMA1 |
Description | MOSFET N-CH 250V 25A D2PAK |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 25A (Tc) 136W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB600N25N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,13700 € | 21,37 € |
| 100 | 1,49230 € | 149,23 € |
| 500 | 1,21908 € | 609,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12876 € | 1.128,76 € |
| 2.000 | 1,05446 € | 2.108,92 € |
| 3.000 | 1,01661 € | 3.049,83 € |
| 5.000 | 0,99598 € | 4.979,90 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |









