


IRFBE30SPBF | |
|---|---|
DigiKey Part Number | IRFBE30SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBE30SPBF |
Description | MOSFET N-CH 800V 4.1A D2PAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.1A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFBE30SPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB4N80TM | onsemi | 823 | FQB4N80TMCT-ND | 2,74000 € | Similar |
| STB7NK80ZT4 | STMicroelectronics | 2.414 | 497-6557-1-ND | 3,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 50 | 1,94280 € | 97,14 € |
| 100 | 1,76290 € | 176,29 € |
| 500 | 1,44778 € | 723,89 € |
| 1.000 | 1,34656 € | 1.346,56 € |
| 2.000 | 1,26148 € | 2.522,96 € |
| 5.000 | 1,22173 € | 6.108,65 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

