
BUK9640-100A,118 | |
|---|---|
DigiKey Part Number | 1727-BUK9640-100A,118TR-ND - Tape & Reel (TR) 1727-BUK9640-100A,118CT-ND - Cut Tape (CT) 1727-BUK9640-100A,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9640-100A,118 |
Description | MOSFET N-CH 100V 39A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 39A (Tc) 158W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 3072 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,52500 € | 15,25 € |
| 50 | 1,15860 € | 57,93 € |
| 100 | 1,04040 € | 104,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,77324 € | 618,59 € |
| 1.600 | 0,71472 € | 1.143,55 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

