BSZ150N10LS3GATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.889
Unit Price: 2,25000 €
Datasheet
N-Channel 100 V 40A (Tc) 2.1W (Ta), 63W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ150N10LS3GATMA1

DigiKey Part Number
BSZ150N10LS3GATMA1TR-ND - Tape & Reel (TR)
BSZ150N10LS3GATMA1CT-ND - Cut Tape (CT)
BSZ150N10LS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ150N10LS3GATMA1
Description
MOSFET N-CH 100V 40A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 2.1W (Ta), 63W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ150N10LS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 33µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,21600 €12,16 €
1000,82260 €82,26 €
5000,65424 €327,12 €
1.0000,60010 €600,10 €
2.0000,57857 €1.157,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,50532 €2.526,60 €
10.0000,47490 €4.749,00 €
15.0000,47268 €7.090,20 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €