
RS3G160ATTB1 | |
|---|---|
DigiKey Part Number | 846-RS3G160ATTB1TR-ND - Tape & Reel (TR) 846-RS3G160ATTB1CT-ND - Cut Tape (CT) 846-RS3G160ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3G160ATTB1 |
Description | PCH -40V -16A POWER MOSFET - RS3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 16A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6250 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 16A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,91000 € | 19,10 € |
| 100 | 1,32550 € | 132,55 € |
| 500 | 1,07542 € | 537,71 € |
| 1.000 | 1,05122 € | 1.051,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90816 € | 2.270,40 € |
| 5.000 | 0,85884 € | 4.294,20 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


