



CSL1104WBCW1 | |
|---|---|
DigiKey Part Number | 846-CSL1104WBCW1TR-ND - Tape & Reel (TR) 846-CSL1104WBCW1CT-ND - Cut Tape (CT) 846-CSL1104WBCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1104WBCW1 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,18480 € | 18,48 € |
| 500 | 0,15136 € | 75,68 € |
| 1.000 | 0,14035 € | 140,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12617 € | 378,51 € |
| 6.000 | 0,11894 € | 713,64 € |
| 9.000 | 0,11523 € | 1.037,07 € |
| 15.000 | 0,11104 € | 1.665,60 € |
| 21.000 | 0,10854 € | 2.279,34 € |
| 30.000 | 0,10611 € | 3.183,30 € |
| 75.000 | 0,10074 € | 7.555,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



