
MAX17526AATP+ | |
|---|---|
DigiKey Part Number | MAX17526AATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17526AATP+ |
Description | 60V, 6A ADJUSTABLE OVP + OCP PRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17526AATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 1.26mA | |
Voltage - Supply | 5.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,77100 € | 47,71 € |
| 60 | 4,15550 € | 249,33 € |
| 120 | 3,98875 € | 478,65 € |
| 300 | 3,81280 € | 1.143,84 € |
| 540 | 3,72156 € | 2.009,64 € |
| 1.020 | 3,63842 € | 3.711,19 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |







