



81787-100B-03-D | |
|---|---|
DigiKey Part Number | 5378-81787-100B-03-D-ND |
Manufacturer | |
Manufacturer Product Number | 81787-100B-03-D |
Description | CABLINE-UY HARNESS 10P 100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.014" (0.35mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Micro Coaxial, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| 10 | 12,63700 € | 126,37 € |
| 25 | 11,84520 € | 296,13 € |
| 50 | 11,27980 € | 563,99 € |
| 100 | 10,74160 € | 1.074,16 € |
| 250 | 10,06960 € | 2.517,40 € |
| 500 | 9,58956 € | 4.794,78 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |











