81619-100B-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
81619-100B-02-D
Micro-Coaxial Wire Capabilities

81619-100B-02-D

DigiKey Part Number
5378-81619-100B-02-D-ND
Manufacturer
Manufacturer Product Number
81619-100B-02-D
Description
CBL ASSY PLUG - PLUG 20POS 200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
cms-part-status
Active
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
1
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,47000 €30,47 €
1025,89500 €258,95 €
2524,27360 €606,84 €
5023,11580 €1.155,79 €
10022,01340 €2.201,34 €
30020,37360 €6.112,08 €
Manufacturers Standard Package
cms-vat-exclude-title:30,47000 €
Unit Price with VAT:36,25930 €