81426-100B-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
81426-100B-02-D
Micro-Coaxial Wire Capabilities
CABLINE®-UY: Ultra-Compact Connector for High-Speed Data Transmission

81426-100B-02-D

DigiKey Part Number
5378-81426-100B-02-D-ND
Manufacturer
Manufacturer Product Number
81426-100B-02-D
Description
CABLINE-UY HARNESS 5P 200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.014" (0.35mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
Micro Coaxial, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,25000 €12,25 €
1010,40800 €104,08 €
259,75640 €243,91 €
509,29060 €464,53 €
1008,84730 €884,73 €
2508,29380 €2.073,45 €
5007,89834 €3.949,17 €
1.0007,52189 €7.521,89 €
Unit Price without VAT:12,25000 €
Unit Price with VAT:14,57750 €