



81787-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-81787-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81787-100B-02-D |
Description | CABLINE-UY HARNESS 10P 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.014" (0.35mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Micro Coaxial, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,27000 € | 15,27 € |
| 10 | 12,97600 € | 129,76 € |
| 25 | 12,16320 € | 304,08 € |
| 50 | 11,58280 € | 579,14 € |
| 100 | 11,03010 € | 1.103,01 € |
| 250 | 10,34016 € | 2.585,04 € |
| 500 | 9,84718 € | 4.923,59 € |
| Unit Price without VAT: | 15,27000 € |
|---|---|
| Unit Price with VAT: | 18,17130 € |








