81426-100B-03-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
81426-100B-03-D
Micro-Coaxial Wire Capabilities
CABLINE®-UY: Ultra-Compact Connector for High-Speed Data Transmission

81426-100B-03-D

DigiKey Part Number
5378-81426-100B-03-D-ND
Manufacturer
Manufacturer Product Number
81426-100B-03-D
Description
CABLINE-UY HARNESS 5P 100MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.014" (0.35mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
Micro Coaxial, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,84000 €11,84 €
1010,06200 €100,62 €
259,43160 €235,79 €
508,98120 €449,06 €
1008,55280 €855,28 €
2508,01764 €2.004,41 €
5007,63534 €3.817,67 €
1.0007,27136 €7.271,36 €
Unit Price without VAT:11,84000 €
Unit Price with VAT:14,08960 €