
RG_188_A/U | |
|---|---|
DigiKey Part Number | 3628-RG_188_A/U-ND |
Manufacturer | |
Manufacturer Product Number | RG_188_A/U |
Description | CABLE COAXIAL RG-188 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-188 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-188 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -80°C ~ 205°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,61910 € | 661,91 € |
| 200 | 6,29000 € | 1.258,00 € |
| 300 | 6,10363 € | 1.831,09 € |
| 500 | 5,87512 € | 2.937,56 € |
| 700 | 5,72831 € | 4.009,82 € |
| 1.000 | 5,57581 € | 5.575,81 € |
| Unit Price without VAT: | 6,61910 € |
|---|---|
| Unit Price with VAT: | 7,87673 € |

















