23014146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMB-50-2-40/111_NH

DigiKey Part Number
3628-11_SMB-50-2-40/111_NH-ND
Manufacturer
Manufacturer Product Number
11_SMB-50-2-40/111_NH
Description
11_SMB-50-2-40/111_NH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_SMB-50-2-40/111_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polysulfone (PSU), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,68000 €13,68 €
1011,62700 €116,27 €
2510,89840 €272,46 €
5010,37840 €518,92 €
1009,88320 €988,32 €
2509,26496 €2.316,24 €
5008,82320 €4.411,60 €
1.0008,40269 €8.402,69 €
Manufacturers Standard Package
Unit Price without VAT:13,68000 €
Unit Price with VAT:16,27920 €