
16_SMA-50-2-55/199_NE | |
|---|---|
DigiKey Part Number | 3628-16_SMA-50-2-55/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-55/199_NE |
Description | 16_SMA-50-2-55/199_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_SMA-50-2-55/199_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 € | 19,74 € |
| 10 | 16,77800 € | 167,78 € |
| 25 | 15,72760 € | 393,19 € |
| 50 | 14,97720 € | 748,86 € |
| 100 | 14,26270 € | 1.426,27 € |
| 250 | 13,37064 € | 3.342,66 € |
| 500 | 12,73338 € | 6.366,69 € |
| Unit Price without VAT: | 19,74000 € |
|---|---|
| Unit Price with VAT: | 23,49060 € |








