14_BMA-50-2-3/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14_BMA-50-2-3/199_NE

DigiKey Part Number
3628-14_BMA-50-2-3/199_NE-ND
Manufacturer
Manufacturer Product Number
14_BMA-50-2-3/199_NE
Description
14_BMA-50-2-3/199_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188, 316
Fastening Type
Push-Pull
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper, Brass
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,65000 €58,65 €
1049,84500 €498,45 €
2546,72600 €1.168,15 €
5044,49760 €2.224,88 €
10042,37640 €4.237,64 €
Manufacturers Standard Package
Unit Price without VAT:58,65000 €
Unit Price with VAT:69,79350 €