22641528
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMC-50-2-10/133_NE

DigiKey Part Number
3628-11_SMC-50-2-10/133_NE-ND
Manufacturer
Manufacturer Product Number
11_SMC-50-2-10/133_NE
Description
11_SMC-50-2-10/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_SMC-50-2-10/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Threaded
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,38000 €17,38 €
1014,76800 €147,68 €
2513,84320 €346,08 €
5013,18260 €659,13 €
10012,55370 €1.255,37 €
25011,76848 €2.942,12 €
50011,20744 €5.603,72 €
Manufacturers Standard Package
Unit Price without VAT:17,38000 €
Unit Price with VAT:20,68220 €