



2477165-1 | |
|---|---|
DigiKey Part Number | 343-2477165-1-ND |
Manufacturer | |
Manufacturer Product Number | 2477165-1 |
Description | SMC JACK STR PANEL MNT THRU HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477165-1 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 10 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,58400 € | 65,84 € |
| 25 | 6,17200 € | 154,30 € |
| 50 | 5,87720 € | 293,86 € |
| 100 | 5,59670 € | 559,67 € |
| 250 | 5,24640 € | 1.311,60 € |
| 500 | 4,99614 € | 2.498,07 € |
| 1.000 | 4,75796 € | 4.757,96 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

