2455R--00820195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455R--00820195

DigiKey Part Number
480-6788-ND
Manufacturer
Manufacturer Product Number
2455R--00820195
Description
THERMOSTAT 70DEG C SPST CYLINDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermostat 158°F (70°C) SPST Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Switching Temperature
158°F (70°C)
Reset Temperature
131°F (55°C)
Current Rating - AC
7.2A (277V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,21000 €16,21 €
514,74000 €73,70 €
1014,19600 €141,96 €
2513,55000 €338,75 €
5013,11020 €655,51 €
10012,70800 €1.270,80 €
50011,90166 €5.950,83 €
Manufacturers Standard Package
Unit Price without VAT:16,21000 €
Unit Price with VAT:19,28990 €