2455RC-90820388
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2455RC-90820388
Honeywell 2455RC Auto Reset Thermostats | Digi-Key Daily

2455RC-90820388

DigiKey Part Number
480-5870-ND
Manufacturer
Manufacturer Product Number
2455RC-90820388
Description
THERMOSTAT 160DEG C SPST-NC CYL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 320°F (160°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
320°F (160°C)
Reset Temperature
275°F (135°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,64000 €23,64 €
521,59800 €107,99 €
1020,84300 €208,43 €
2519,94440 €498,61 €
5019,33260 €966,63 €
10018,77300 €1.877,30 €
Manufacturers Standard Package
Unit Price without VAT:23,64000 €
Unit Price with VAT:28,13160 €