2455RC-80821003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2455RC-80821003
Honeywell 2455RC Auto Reset Thermostats | Digi-Key Daily

2455RC 80821003

DigiKey Part Number
480-5940-ND
Manufacturer
Manufacturer Product Number
2455RC 80821003
Description
THERMOSTAT 232DEG C SPST-NC CYL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 450°F (232°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
450°F (232°C)
Reset Temperature
360°F (182°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,02000 €18,02 €
516,40600 €82,03 €
1015,81000 €158,10 €
2515,10160 €377,54 €
5014,61900 €730,95 €
10014,17770 €1.417,77 €
50013,29270 €6.646,35 €
Manufacturers Standard Package
Unit Price without VAT:18,02000 €
Unit Price with VAT:21,44380 €