2455RC 82540068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2455RC 82540068
Honeywell 2455RC Auto Reset Thermostats | Digi-Key Daily

2455RC 82540068

DigiKey Part Number
480-6152-ND
Manufacturer
Manufacturer Product Number
2455RC 82540068
Description
THERMOSTAT 146DEG C SPST-NC CYL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 295°F (146°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
295°F (146°C)
Reset Temperature
241°F (116°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,05000 €26,05 €
523,83000 €119,15 €
1023,00700 €230,07 €
2522,02960 €550,74 €
5021,36340 €1.068,17 €
10020,75410 €2.075,41 €
Manufacturers Standard Package
Unit Price without VAT:26,05000 €
Unit Price with VAT:30,99950 €