
2455R--01000085 | |
|---|---|
DigiKey Part Number | 2455R--01000085-ND |
Manufacturer | |
Manufacturer Product Number | 2455R--01000085 |
Description | THERMOSTAT CYLINDER W/ FLANGE QC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 7.2A (277V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 5 | 11,77400 € | 58,87 € |
| 10 | 11,32600 € | 113,26 € |
| 25 | 10,79400 € | 269,85 € |
| 50 | 10,43200 € | 521,60 € |
| 100 | 10,10110 € | 1.010,11 € |
| 500 | 9,43804 € | 4.719,02 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |


