2455R--00820716
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455R--00820716

DigiKey Part Number
2455R--00820716-ND
Manufacturer
Manufacturer Product Number
2455R--00820716
Description
THERMOSTAT CYLINDER W/ FLANGE QC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
7.2A (277V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,16000 €18,16 €
516,53800 €82,69 €
1015,93800 €159,38 €
2515,22440 €380,61 €
5014,73820 €736,91 €
10014,29390 €1.429,39 €
50013,40282 €6.701,41 €
Manufacturers Standard Package
Unit Price without VAT:18,16000 €
Unit Price with VAT:21,61040 €