


2455RM-90820471 | |
|---|---|
DigiKey Part Number | 480-5878-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM-90820471 |
Description | THERMOSTAT 120DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 248°F (120°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 248°F (120°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| 5 | 18,95400 € | 94,77 € |
| 10 | 18,27800 € | 182,78 € |
| 25 | 17,47520 € | 436,88 € |
| 50 | 16,92840 € | 846,42 € |
| 100 | 16,42840 € | 1.642,84 € |
| 500 | 15,42554 € | 7.712,77 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 24,72820 € |








