2455RM-90820468
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2455RM-90820468
Honeywell 2455RM Manual Reset Thermostats | Digi-Key Daily

2455RM-90820470

DigiKey Part Number
480-6653-ND
Manufacturer
Manufacturer Product Number
2455RM-90820470
Description
THERMOSTAT 100DEG C CYLINDER QC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 212°F (100°C) Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
212°F (100°C)
Reset Temperature
Manual Reset
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
6K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,60000 €23,60 €
521,56000 €107,80 €
1020,80600 €208,06 €
2519,90880 €497,72 €
5019,29740 €964,87 €
10018,73860 €1.873,86 €
Manufacturers Standard Package
Unit Price without VAT:23,60000 €
Unit Price with VAT:28,08400 €