


2455RM-00980640 | |
|---|---|
DigiKey Part Number | 480-6532-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM-00980640 |
Description | THERMOSTAT 80DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 176°F (80°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,65000 € | 28,65 € |
| 5 | 26,23400 € | 131,17 € |
| 10 | 25,34100 € | 253,41 € |
| 25 | 24,27920 € | 606,98 € |
| 50 | 23,55540 € | 1.177,77 € |
| 100 | 22,89330 € | 2.289,33 € |
| Unit Price without VAT: | 28,65000 € |
|---|---|
| Unit Price with VAT: | 34,09350 € |





