


TM61P-88P | |
|---|---|
DigiKey Part Number | 26-TM61P-88P-ND |
Manufacturer | |
Manufacturer Product Number | TM61P-88P |
Description | Interconnect Interface |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cover | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.159" (29.45mm) | |
Color | Black | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 125V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,88720 € | 47,18 € |
| 50 | 1,79720 € | 89,86 € |
| 100 | 1,71120 € | 171,12 € |
| 300 | 1,58357 € | 475,07 € |
| 500 | 1,52750 € | 763,75 € |
| 1.000 | 1,45462 € | 1.454,62 € |
| 2.500 | 1,36362 € | 3.409,05 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |










