
MHRJC6AR222N | |
|---|---|
DigiKey Part Number | 4672-MHRJC6AR222N-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6AR222N |
Description | 8P8C CAT6A SHIELDED PLUG, 50U" P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Clear | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,93680 € | 23,42 € |
| 50 | 0,89220 € | 44,61 € |
| 100 | 0,84960 € | 84,96 € |
| 250 | 0,79636 € | 199,09 € |
| 500 | 0,75832 € | 379,16 € |
| 1.000 | 0,72212 € | 722,12 € |
| 2.500 | 0,67693 € | 1.692,33 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |











