
MHRJC6AR322N | |
|---|---|
DigiKey Part Number | 4672-MHRJC6AR322N-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6AR322N |
Description | 8P8C CAT6A SHIELDED PLUG, 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Clear | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,09760 € | 27,44 € |
| 50 | 1,04500 € | 52,25 € |
| 100 | 0,99510 € | 99,51 € |
| 300 | 0,92077 € | 276,23 € |
| 500 | 0,88816 € | 444,08 € |
| 1.000 | 0,84576 € | 845,76 € |
| 2.500 | 0,79282 € | 1.982,05 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |











