
3202-0105-04 | |
|---|---|
DigiKey Part Number | 4414-3202-0105-04-ND |
Manufacturer | |
Manufacturer Product Number | 3202-0105-04 |
Description | 8P8C CAT6A SHIELDED MOD. PLUG - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Color | Translucent - Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06200 € | 20,62 € |
| 25 | 1,93280 € | 48,32 € |
| 50 | 1,84040 € | 92,02 € |
| 100 | 1,75240 € | 175,24 € |
| 300 | 1,62163 € | 486,49 € |
| 500 | 1,56422 € | 782,11 € |
| 1.000 | 1,48958 € | 1.489,58 € |
| 2.500 | 1,39639 € | 3.490,97 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |







